LD1117V33C

STMicroelectronics
511-LD1117V33C
LD1117V33C

Mfr.:

Description:
LDO Voltage Regulators 3.3V 0.8A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.792

Stock:
4.792 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,402 € 4,02 €
0,335 € 16,75 €
0,314 € 31,40 €
0,292 € 73,00 €
0,28 € 140,00 €
0,255 € 255,00 €
0,243 € 607,50 €
0,236 € 1.180,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
3.3 V
950 mA
1 Output
Positive
5 mA
3.3 V
15 V
Fixed
- 40 C
+ 125 C
1 V
LD1117
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 1.15 V
Ib - Input Bias Current: 5 mA
Line Regulation: 30 mV
Load Regulation: 30 mV
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.