LD1117V-DG

STMicroelectronics
511-LD1117V-DG
LD1117V-DG

Mfr.:

Description:
LDO Voltage Regulators 800mA LDO ADJ POS 1V 2.85V Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.540

Stock:
10.540 Can Dispatch Immediately
Quantities greater than 10540 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,28 € 2,80 €
0,232 € 5,80 €
0,218 € 21,80 €
0,217 € 217,00 €
0,213 € 426,00 €
0,207 € 1.035,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
TO-220-3
1.25 V to 15 V
800 mA
1 Output
Positive
5 mA
75 dB
Adjustable
0 C
+ 125 C
1.1 V
LD1117
Brand: STMicroelectronics
Dropout Voltage - Max: 1.2 V
Line Regulation: 0.035 %
Load Regulation: 0.1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.