LD1117A-D2MR

STMicroelectronics
Not Assigned
LD1117A-D2MR

Mfr.:

Description:
LDO Voltage Regulators Low drop fixed/adj

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
SMD/SMT
TO-252-5
1.25 V to 15 V
1 A
1 Output
Positive
10 mA
10 V
Adjustable
0 C
+ 125 C
1 V
LD1117A
Reel
Brand: STMicroelectronics
Dropout Voltage - Max: 1.1 V at 100 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV / V
Load Regulation: 10 mV
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99