LD1086D2MTR

STMicroelectronics
511-LD1086D2M-TR
LD1086D2MTR

Mfr.:

Description:
LDO Voltage Regulators 2.85-30V 1.5A Adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.633

Stock:
2.633 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,989 € 9,89 €
0,894 € 22,35 €
0,795 € 79,50 €
0,746 € 186,50 €
0,718 € 359,00 €
Full Reel (Order in multiples of 1000)
0,642 € 642,00 €
0,631 € 1.262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3
Adjustable
1.5 A
1 Output
Positive
5 mA
3.4 V
30 V
Adjustable
- 40 C
+ 125 C
1.3 V
LD1086
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 1.5 V
Ib - Input Bias Current: 5 mA
Line Regulation: 0.015 %
Load Regulation: 0.2 %
Output Voltage Range: 1.25 V to 15 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.