LD1086BV-DG

STMicroelectronics
511-LD1086BV-DG
LD1086BV-DG

Mfr.:

Description:
LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive voltage regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 948

Stock:
948 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,01 € 10,10 €
0,857 € 42,85 €
0,811 € 81,10 €
0,763 € 190,75 €
0,749 € 374,50 €
0,709 € 709,00 €
0,668 € 1.670,00 €
0,649 € 3.245,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
Adjustable
1.5 A
1 Output
Positive
5 mA
3.4 V
30 V
88 dB
Adjustable
- 40 C
+ 125 C
1.3 V
LD1086
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 1.5 V
Line Regulation: 0.015 %
Load Regulation: 0.1 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Positive Voltage Regulator
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542310302
ECCN:
EAR99