L9960T

STMicroelectronics
511-L9960T
L9960T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Dual H-bridge

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
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
Minimum: 1225   Multiples: 1225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 4.851,00 €
3,85 € 9.432,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,76 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
9 A
10 mA
- 40 C
+ 170 C
SMD/SMT
PowerSSO-36
AEC-Q100
Tube
Brand: STMicroelectronics
Development Kit: EVAL-L9960T
Load Voltage Rating: 4 V to 28 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 20 kHz
Output Voltage: 40 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L9960T
Factory Pack Quantity: 1225
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Unit Weight: 488 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99

L9960 Automotive ETC H-Bridges

STMicroelectronics L9960 Automotive ETC H-Bridges are AEC-Q100 qualified and can be used in resistive and inductive loads for automotive applications. These applications include throttle control actuators or exhaust gas recirculation control valves. The driving strategy is enhanced by configurable PWM/DIR pins and IN1/IN2.