L9026-YO-TR

STMicroelectronics
511-L9026-YO-TR
L9026-YO-TR

Mfr.:

Description:
Gate Drivers Configurable multi channel relay driver 2HS + 6HS/LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.544

Stock:
1.544 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,66 € 2,66 €
2,00 € 20,00 €
1,83 € 45,75 €
1,64 € 164,00 €
1,56 € 390,00 €
1,51 € 755,00 €
1,46 € 1.460,00 €
Full Reel (Order in multiples of 2500)
1,27 € 3.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Relay Drivers
High-Side, Low-Side
SMD/SMT
HTSSOP-24
8 Driver
8 Output
3.3 V
5 V
- 40 C
+ 125 C
L9026
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Turn-Off Delay Time: 21 us
Maximum Turn-On Delay Time: 7.5 us
Moisture Sensitive: Yes
Off Time - Max: 40 us
Operating Supply Current: 14 mA
Output Voltage: 0 V to 400 mV
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 750 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

L9026 Multi-Channel Relay Driver

STMicroelectronics L9026 Multi-Channel Relay Driver is optimized for automotive LED and relay applications and is compatible with resistive, inductive, and capacitive loads. The L9026 integrates two High-Side drivers and six configurable High-Side/Low-Side drivers and can be driven by SPI or by two dedicated parallel inputs. The device offers advanced diagnostic and protection functionalities such as short to GND, open load, overcurrent, and over-temperature detections. Limp Home functionality is also featured, which allows using two selected drivers in particular faulty conditions, such as SPI fault, micro fault, or supply UV. Daisy chaining is possible even with 8-bit SPI devices.