L78S24CV

STMicroelectronics
511-L78S24CV
L78S24CV

Mfr.:

Description:
Linear Voltage Regulators 24V 2.0A Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
L78S
Through Hole
TO-220
1 Output
Positive
24 V
2 A
Fixed
27 V
40 V
0 C
+ 150 C
8 mA
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SP
Line Regulation: 480 mV
Load Regulation: 480 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 48 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99