L78S09CV-DG

STMicroelectronics
511-L78S09CV-DG
L78S09CV-DG

Mfr.:

Description:
Linear Voltage Regulators 2A Pos Voltage Reg 9V Output 50mV 60dB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.688

Stock:
1.688 Can Dispatch Immediately
Quantities greater than 1688 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,614 € 6,14 €
0,553 € 13,83 €
0,486 € 48,60 €
0,455 € 113,75 €
0,435 € 217,50 €
0,421 € 421,00 €
0,402 € 804,00 €
0,392 € 1.960,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78S09C
Through Hole
TO-220-3
1 Output
Positive
9 V
2 A
Fixed
12 V
35 V
0 C
+ 150 C
8 mA
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 100 mV
Load Regulation: 170 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99