L78M09CV-DG

STMicroelectronics
511-L78M09CV-DG
L78M09CV-DG

Mfr.:

Description:
Linear Voltage Regulators Prec 500mA Regs 9V 0.5A Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.645

Stock:
3.645 Can Dispatch Immediately
Quantities greater than 3645 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,50 € 5,00 €
0,449 € 11,23 €
0,391 € 39,10 €
0,365 € 91,25 €
0,348 € 174,00 €
0,334 € 334,00 €
0,32 € 640,00 €
0,311 € 1.555,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78M
Through Hole
TO-220-3
1 Output
Positive
9 V
500 mA
Fixed
11 V
35 V
0 C
+ 150 C
6 mA
Tube
Brand: STMicroelectronics
Line Regulation: 100 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.