L78M05CV-DG

STMicroelectronics
511-L78M05CV-DG
L78M05CV-DG

Mfr.:

Description:
Linear Voltage Regulators Prec 500mA Regs 5V 0.5A Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.123

Stock:
1.123 Can Dispatch Immediately
Quantities greater than 1123 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,448 € 4,48 €
0,402 € 10,05 €
0,351 € 35,10 €
0,327 € 81,75 €
0,312 € 156,00 €
0,299 € 299,00 €
0,286 € 572,00 €
0,279 € 1.395,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78M
Through Hole
TO-220-3
1 Output
Positive
5 V
500 mA
Fixed
35 V
35 V
0 C
+ 150 C
6 mA
Tube
Brand: STMicroelectronics
Line Regulation: 100 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8541300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.