L7824CT

STMicroelectronics
511-L7824CT
L7824CT

Mfr.:

Description:
Linear Voltage Regulators 24V 1.5A Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,63 €
Min:
1

Similar Product

STMicroelectronics L7824CV
STMicroelectronics
Linear Voltage Regulators 24V 1.5A Positive

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
L7824
Through Hole
TO-3
1 Output
Positive
24 V
1.5 A
Fixed
26 V
35 V
0 C
+ 125 C
Bulk
Brand: STMicroelectronics
Line Regulation: 480 mV
Load Regulation: 480 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.