L7815CT

STMicroelectronics
511-L7815CT
L7815CT

Mfr.:

Description:
Linear Voltage Regulators 15V 1.0A Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,50 €
Min:
1

Similar Product

STMicroelectronics L7815CV
STMicroelectronics
Linear Voltage Regulators 15V, 1.5A Positive voltage regulator IC

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
L7815
Through Hole
TO-3
1 Output
Positive
15 V
1.5 A
Fixed
17 V
35 V
0 C
+ 125 C
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Line Regulation: 300 mV
Load Regulation: 300 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 54 dB
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99