L7808ABD2T-TR

STMicroelectronics
511-L7808ABD2T-TR
L7808ABD2T-TR

Mfr.:

Description:
Linear Voltage Regulators 8.0V 1.0A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.429

Stock:
2.429 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,624 € 6,24 €
0,563 € 14,08 €
0,496 € 49,60 €
0,464 € 116,00 €
0,445 € 222,50 €
Full Reel (Order in multiples of 1000)
0,409 € 409,00 €
0,389 € 778,00 €
0,376 € 1.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78
SMD/SMT
D2PAK
1 Output
Positive
8 V
1.5 A
Fixed
- 40 C
+ 125 C
4.3 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: SG
Country of Diffusion: Not Available
Country of Origin: SG
Line Regulation: 80 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99