L6928Q1TR

STMicroelectronics
511-L6928Q1TR
L6928Q1TR

Mfr.:

Description:
Switching Voltage Regulators HIGH EFFICIENCY MONO LITHIC SYNCHRONOUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.647

Stock:
3.647 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
1,87 € 18,70 €
1,71 € 42,75 €
1,53 € 153,00 €
1,44 € 360,00 €
1,42 € 710,00 €
1,34 € 1.340,00 €
1,31 € 2.620,00 €
Full Reel (Order in multiples of 4000)
1,27 € 5.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VFQFPN-EP-8
Buck
600 mV to 5.5 V
800 mA
1 Output
230 uA
1.4 MHz
- 40 C
+ 150 C
L6928
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Power Switching Regulator
Unit Weight: 20,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99