L6562ATDTR

STMicroelectronics
511-L6562ATDTR
L6562ATDTR

Mfr.:

Description:
Power Factor Correction - PFC Transition-mode PFC controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: L6562AT
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 506,600 mg
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
8542399000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6562AT Transition-Mode PFC Controller

STMicroelectronics L6562AT Transition-Mode PFC Controller is a current-mode PFC controller operating in transition mode. Coming with the same pin-out as its predecessors L6561 and L6562, it offers improved performance. The highly linear multiplier includes a special circuit that is able to reduce AC input current distortion. This allows wide-range-mains operation with an extremely low THD, even over a large load range.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
2.500
Expected 9/3/2027
Factory Lead Time:
61
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,22 € 1,22 €
0,972 € 9,72 €
0,812 € 20,30 €
0,724 € 72,40 €
0,682 € 170,50 €
0,656 € 328,00 €
0,64 € 640,00 €
Full Reel (Order in multiples of 2500)
0,60 € 1.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩