L6385E

STMicroelectronics
511-L6385E
L6385E

Mfr.:

Description:
Gate Drivers HV H-Bridge driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
Through Hole
DIP-8
2 Driver
2 Output
- 300 mV
17 V
50 ns
30 ns
- 45 C
+ 125 C
L6385E
Tube
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 105 ns
Maximum Turn-On Delay Time: 110 ns
Off Time - Max: 105 ns
Operating Supply Current: 250 uA
Output Voltage: 580 V
Pd - Power Dissipation: 750 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99