L5991

STMicroelectronics
511-L5991
L5991

Mfr.:

Description:
Switching Controllers Prog Current Mode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost, Flyback
1 Output
1 MHz
93 %
5.075 V
1.5 A
- 40 C
+ 150 C
Through Hole
PDIP-16
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Fall Time: 35 ns
Operating Supply Voltage: 12 V to 20 V
Product Type: Switching Controllers
Rise Time: 70 ns
Series: L5991
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
ECCN:
EAR99