L5959

STMicroelectronics
511-L5959
L5959

Mfr.:

Description:
Power Management Specialised - PMIC Multifunction Voltage Regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Quantities greater than 495 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 4,53 €
3,46 € 34,60 €
3,18 € 79,50 €
2,91 € 291,00 €
2,47 € 1.235,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
L5959
Voltage Regulator, Multiple Outputs
Through Hole
MULTIWATT V
100 mA, 200 mA, 800 mA, 1 A
10.5 V
- 40 C
+ 105 C
AEC-Q100
Tube
Brand: STMicroelectronics
Input Voltage Range: 6 V to 18 V
Output Voltage Range: 3.14 V to 10.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 5,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.