L4973D3.3

STMicroelectronics
511-L4973D3.3
L4973D3.3

Mfr.:

Description:
Switching Voltage Regulators 3.3V 3.5A Step-Down

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.687

Stock:
2.687 Can Dispatch Immediately
Quantities greater than 2687 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,29 € 32,90 €
3,03 € 75,75 €
2,76 € 276,00 €
2,34 € 2.340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,80 €
Min:
1

Similar Product

STMicroelectronics L4973D3.3-013TR
STMicroelectronics
Switching Voltage Regulators 3.3V 3.5A Step-Down

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-20
Buck
3.36 V
3.5 A
1 Output
8 V
55 V
2.7 mA
100 kHz
- 40 C
+ 150 C
L4973
Tube
Brand: STMicroelectronics
Input Voltage: 8 V to 55 V
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Type: Step-Down
Unit Weight: 266,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.