L4931CD50-TR

STMicroelectronics
511-L4931CD50-TR
L4931CD50-TR

Mfr.:

Description:
LDO Voltage Regulators 5.0V 0.25A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.417

Stock:
13.417 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,08 € 10,80 €
0,955 € 23,88 €
0,792 € 79,20 €
0,691 € 172,75 €
0,654 € 327,00 €
0,55 € 550,00 €
Full Reel (Order in multiples of 2500)
0,485 € 1.212,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
250 mA
1 Output
Positive
600 uA
4 V
20 V
Fixed
- 40 C
+ 125 C
400 mV
L4931
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 800 mV
Ib - Input Bias Current: 600 uA
Line Regulation: 17.5 mV
Load Regulation: 15 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.