KF80BDT-TR

STMicroelectronics
511-KF80BDT-TR
KF80BDT-TR

Mfr.:

Description:
LDO Voltage Regulators 8.0V 0.5A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,839 € 8,39 €
0,759 € 18,98 €
0,671 € 67,10 €
0,629 € 157,25 €
0,603 € 301,50 €
0,576 € 576,00 €
Full Reel (Order in multiples of 2500)
0,526 € 1.315,00 €
0,516 € 2.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
8 V
500 mA
1 Output
Positive
1.5 mA
- 500 mV
20 V
Fixed
- 40 C
+ 125 C
200 mV
KF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 350 mV
Ib - Input Bias Current: 700 uA
Line Regulation: 24 mV
Load Regulation: 50 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.