ISO8200AQ

STMicroelectronics
511-ISO8200AQ
ISO8200AQ

Mfr.:

Description:
Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay with SPI interfa
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
5,31 € 53,10 €
5,07 € 126,75 €
4,39 € 439,00 €
4,20 € 1.050,00 €
3,83 € 1.915,00 €
3,36 € 3.360,00 €
3,32 € 8.366,40 €
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,79 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
8 Output
700 mA
1.3 A
240 mOhms
22 us
40 us
2.75 V to 5.5 V
SMD/SMT
TFQFPN-32
ISO8200AQ
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Power Switch ICs - Power Distributions
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1260
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISO8200AQ Galvanic Isolated 8-Channel Drivers

STMicroelectronics ISO8200AQ Galvanic Isolated 8-Channel Drivers feature a very low supply current and contain 2 independent galvanic isolated voltage domains. These include VCC and VDD for the process and control logic stages. The STMicroelectronics IC is intended for driving any kind of load with one side connected to the ground. The Control Logic Stage features an 8-bit Output Status Register. This is where the μC sets the status ON/OFF of the output channels in the Process Stage. An 8-bit Fault Register allows the OVT faults of each channel to be stored. The two stages communicate through the galvanic isolation channel by an ST proprietary protocol.