ISM330ISNTR

STMicroelectronics
511-ISM330ISNTR
ISM330ISNTR

Mfr.:

Description:
IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer 3D gyroscope embedded ISPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.094

Stock:
1.094
Can Dispatch Immediately
On Order:
5.000
Expected 3/15/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,51 € 4,51 €
4,05 € 20,25 €
3,88 € 38,80 €
3,67 € 91,75 €
3,53 € 176,50 €
3,41 € 341,00 €
Full Reel (Order in multiples of 5000)
3,41 € 17.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Reel
Cut Tape
MouseReel
ISM330IS
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
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
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISM330IS & ISN330ISN iNEMO Inertial Modules

STMicroelectronics ISM330IS and ISN330ISN iNEMO Inertial Modules are a system-in-package combining a 3-axis digital accelerometer and a 3-axis digital gyroscope. This integrated solution boosts performance at 0.59mA in high-performance mode and enables always-on low-power features for optimal motion results in industrial and IoT applications.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.