GG25LJ

STMicroelectronics
511-GG25LJ
GG25LJ

Mfr.:

Description:
Battery Management Gas gauge IC alarm output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics STC3115AIJT
STMicroelectronics
Battery Management Gas Guage IC Alarm SOC 0.25 Acc 45uA

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
4.35 V
2.7 V to 4.5 V
CSP-12
SMD/SMT
GG25L
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 45 uA
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.