FRDMSTBANBP8XD

STMicroelectronics
771-FRDMSTBANBP8XD
FRDMSTBANBP8XD

Mfr.:

Description:
Pressure Sensor Development Tools shield board

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,61 € 62,61 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Pressure Sensor Development Tools
RoHS: N
Shield Boards
Pressure Sensor
NBP8FD
Brand: STMicroelectronics
Dimensions: 4 mm x 4 mm x 1.98 mm
For Use With: Pressure Monitor Sensor
Interface Type: PWM, SPI
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935423978598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99