FDA903Q-V0T

STMicroelectronics
511-FDA903Q-V0T
FDA903Q-V0T

Mfr.:

Description:
Audio Amplifiers 1 Channel class D digital input automotive power amplifier with diagnostics, wid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,60 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Open-Drain
Class-D
31 W
VFQFPN-48
2 Ohms
3.3 V
18 V
- 40 C
+ 125 C
SMD/SMT
FDA903Q
AEC-Q100
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Automotive Power Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99