FDA901-VYT

STMicroelectronics
511-FDA901-VYT
FDA901-VYT

Mfr.:

Description:
Audio Amplifiers 4 x 50 W class-D digital input power amplifier with load current monitoring and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
50 W
LQFP-64
6 V
- 40 C
+ 105 C
SMD/SMT
FDA901
AEC-Q100
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: Digital Input
Unit Weight: 263 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99