F272-BAG-T-TR

STMicroelectronics
511-F272-BAG-T-TR
F272-BAG-T-TR

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU 256 Kbyte Flash 12Kb

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ST10
256 kB
12 kB
TQFP-144
40 MHz
10 bit
111 I/O
5 V
5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
F272-BAG
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: ASC, CAN, I2C, SSC
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 4 Timer
Processor Series: ST10F27x
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2

FEATURED PRODUCTS
STMICROELECTRONICS