EVSPIN958

STMicroelectronics
511-EVSPIN958
EVSPIN958

Mfr.:

Description:
Power Management IC Development Tools Single brushed DC motor driver expansion board based on STSPIN958

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
9
Expected 6/15/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,32 € 69,32 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
5 V to 58 V
STSPIN958
STSPIN9
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: DC Motor Driving
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVSPIN958 Brushed Driver Expansion Board

STMicroelectronics EVSPIN958 Brushed Driver Expansion Board is a single brushed DC motor driver board based on the STSPIN958. It provides an affordable, easy-to-use solution for implementing brushed DC motor driving applications. Thanks to the parallel operation, it can be easily converted to a single half-bridge with double current capability. In addition to the internal current limiter, the integrated amplifiers allow it to be used in systems with external current control. The STMicroelectronics EVSPIN958 is compatible with the Arduino® UNO R3 connector and most STM32 Nucleo boards.