EVSPIN32F0601S1

STMicroelectronics
511-EVSPIN32F0601S1
EVSPIN32F0601S1

Mfr.:

Description:
Power Management IC Development Tools EVSPIN32F0601S1 3-phase inverter based on STSPIN32F0601

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,22 € 80,22 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Inverter
50 VAC to 280 VAC, 50 V to 280 V
STSPIN32F0601
STSPIN32F0
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

EVSPIN32F0601S1 Evaluation Board

STMicroelectronics EVSPIN32F0601S1 Evaluation Board is a 3-phase complete inverter based on the STSPIN32F0601 controller, which embeds a 3-phase 600V gate driver and a Cortex®-M0 STM32 MCU. The power stage features an STGD6M65DF2 IGBT but can be populated with an IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both the field-oriented control (FOC) and sensor or sensorless 6-step control can be implemented. This feature allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.