EVAL-VNH5019-P2

STMicroelectronics
511-EVAL-VNH5019-P2
EVAL-VNH5019-P2

Mfr.:

Description:
Power Management IC Development Tools LGS VIPOWER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5.5 V to 24 V
VNH5019A
EVAL-VNH5019-P2
Brand: STMicroelectronics
Description/Function: Arduino-compatible shield with dual VNH5019
For Use With: VNH5019A
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99