EVAL-L5965

STMicroelectronics
511-EVAL-L5965
EVAL-L5965

Mfr.:

Description:
Power Management IC Development Tools L5965 EVALUATION BOARD

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,78 € 99,78 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Management Specialized
L5965
EVAL-L5963
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-L5965 Evaluation Board

STMicroelectronics EVAL-L5965 Evaluation Board is configured to evaluate the operation of the L5965 PMIC for advanced driver assistance systems (ADAS). The EVAL-L5965 board from STMicroelectronics features five pre-programmed voltage rails, two voltage rails controllable from the SPI, and an SPI connector for diagnostics. This battery-compatible board is already programmed to use Buck2 at 3.3V as a pre-regulator (supplied by the car battery), deliver 1.2V with Buck1, 2V with Buck3, 1.8V with Buck4, 5V with the boost, 1.3V with the Ldo, and 3.3V with Vref.