EV-VN9004AJ

STMicroelectronics
511-EV-VN9004AJ
EV-VN9004AJ

Mfr.:

Description:
Power Management IC Development Tools VN9004AJ evaluation board

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,86 € 30,86 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
VN9004AJ
VIPower M0-9
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 108 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99

VN9004AJ Evaluation Board

STMicroelectronics VN9004AJ Evaluation Board comes pre-assembled with the VN9004AJ high-side driver based on ST's proprietary VIPower M09 technology. The STMicroelectronics VN9004AJ is housed in a compact PowerSSO-16 package. With its minimum onboard electrical components, the EV-VN9004AJ allows connection to the load, power supply, and microcontroller without any additional design. This single-channel high-side driver can drive 12V grounded loads through a 3V or 5V CMOS-compatible interface while providing protection and diagnostics features to ensure reliable performance.