EV-VN5016AJ

STMicroelectronics
511-EV-VN5016AJ
EV-VN5016AJ

Mfr.:

Description:
Power Management IC Development Tools VN5016AJ Eval Brd VIPower MO-5 BRD

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
4.5 V to 36 V
VN5016AJ-E
EV-VN5016AJ
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: VN5016AJ evaluation board
Dimensions: 38 mm x 38 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8543890000
USHTS:
8543906800
MXHTS:
8542310302
ECCN:
EAR99