ETC5057D/H013TR

STMicroelectronics
511-ETC5057D/H-TR
ETC5057D/H013TR

Mfr.:

Description:
Interface - CODECs Interfc CODEC Filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CODEC/Filter
7 V
7 V
- 25 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Operating Supply Voltage: 7 V
Product Type: CODECs
Series: ETC5057
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390050
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS