ESDZV18-1BF4

STMicroelectronics
511-ESDZV18-1BF4
ESDZV18-1BF4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low clamping, low capacitance bidirectional single line ESD protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.892

Stock:
24.892 Can Dispatch Immediately
Quantities greater than 24892 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,025 € 0,25 €
0,022 € 220,00 €
Full Reel (Order in multiples of 15000)
0,022 € 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
16 V
SMD/SMT
21.5 V
0201 (0603 metric)
6 A
140 W
4 pF
30 kV
30 kV
- 55 C
+ 150 C
ESDZV18
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99

ESDZV18-1BF4 Bidirectional Single Line TVS Diode

STMicroelectronics​ ESDZV18-1BF4 Bidirectional Single Line TVS Diode is designed to protect the data line or other I/O ports against ESD transients. This single-line TVS diode features low clamping voltage, low leakage current, 0.18mm2 PCB area, and is compatible with 0201 package size. The ESDZV18-IBF4 TVS diode is ideal for smartphones, tablets, netbooks, digital cameras, communication, and highly integrated systems.