ESDCAN02-2BWY

STMicroelectronics
511-ESDCAN02-2BWY
ESDCAN02-2BWY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.324

Stock:
31.324 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,204 € 2,04 €
0,132 € 13,20 €
0,105 € 52,50 €
0,095 € 95,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,071 € 426,00 €
0,063 € 567,00 €
0,059 € 1.416,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
26.5 V
SMD/SMT
44 V
28.5 V
SOT-323-3
3.7 A
170 W
3.5 pF
30 kV
30 kV
- 55 C
+ 175 C
ESDCAN02-2BWY
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 6,580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.