ESDAXLC6-1BU2

STMicroelectronics
511-ESDAXLC6-1BU2
ESDAXLC6-1BU2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single-Line BI ESD 0.4pF 15kV 8kV

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Quantities greater than 327 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,141 € 1,41 €
0,087 € 8,70 €
0,065 € 32,50 €
0,051 € 51,00 €
0,044 € 110,00 €
0,041 € 205,00 €
0,034 € 340,00 €
Full Reel (Order in multiples of 15000)
0,032 € 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics ESDARF02-1BU2CK
STMicroelectronics
ESD Protection Diodes / TVS Diodes Single Line Bidirectional ESD Protection for High Speed Interface
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3 V
SMD/SMT
17 V
6 V
ST0201-2
1.3 A
40 W
500 fF
16 kV
25 kV
- 40 C
+ 150 C
ESDAXLC6-1BU2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

ESDAXLC6-1BU2 Bidirectional ESD Protection

STMicroelectronics ESDAXLC6-1BU2 Bidirectional ESD Protection is a bidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients. Features include extra-low diode capacitance, low leakage current, 0201 SMD package size, and ultra-small PCB area. The device is ideal for applications where both reduced line capacitance and board space-saving are required. Typical applications include smartphones, mobile phones, tablet PCs, netbooks, notebooks, portable multimedia devices, digital cameras, camcorders, and communication devices.