ESDALC5-1BT2

STMicroelectronics
511-ESDALC5-1BT2
ESDALC5-1BT2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single Line Transil Vbr 5V min 26pF 0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.851

Stock:
11.851 Can Dispatch Immediately
Quantities greater than 11851 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,169 € 1,69 €
0,107 € 10,70 €
0,078 € 39,00 €
0,062 € 62,00 €
0,057 € 142,50 €
0,052 € 260,00 €
Full Reel (Order in multiples of 12000)
0,044 € 528,00 €
0,039 € 936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
16 V
5.8 V
SOD-882-2
9 A
150 W
30 pF
30 kV
30 kV
- 55 C
+ 150 C
ESDALC5-1BT2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

ESDALC5-1BM2 / ESDALC5-1BT2 Single Line Transil™

The STMicroelectronics ESDALC5-1BM2 and ESDALC5-1BT2 single line Transil™ devices are bidirectional single line TVS diodes designed to protect datalines or other I/O ports against ESD transients. The STMicroelectronics ESDALC5-1BM2 and ESDALC5-1BT2 Transil devices are ideal for applications in which both reduced line capacitance and board-space saving are required. These STMicroelectronics TVS diodes provide low diode capacitance (26 pF typ at 0 V), low leakage current (<50 nA @ 3 V), and very small PCB area (0.6mm²).