ESDA7P60-1U1M

STMicroelectronics
511-ESDA7P60-1U1M
ESDA7P60-1U1M

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 60 A - 8/20 us, 5 V TVS in QFN-2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 915

Stock:
915
Can Dispatch Immediately
On Order:
38.552
Expected 6/15/2026
56.000
Expected 6/2/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,209 € 2,09 €
0,146 € 14,60 €
0,109 € 54,50 €
0,084 € 84,00 €
Full Reel (Order in multiples of 8000)
0,068 € 544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
11.6 V
6.4 V
1610 (4027 metric)
60 A
700 W
30 kV
30 kV
- 55 C
+ 150 C
ESDA7P60-1U1M
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDA7P60 High-Power Transient Voltage Suppressor

STMicroelectronics ESDA7P60 High-Power Transient Voltage Suppressor is a unidirectional single line TVS diode. The ESDA7P60 is designed to protect the power line against EOS and ESD transients. This device has a low clamping voltage with a typical 700W (8/20μs) peak pulse power and a 5V stand off voltage. The device is ideal for applications where high-power TVS and board space saving are required.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.