ESDA5WY

STMicroelectronics
511-ESDA5WY
ESDA5WY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional ESD protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.130

Stock:
9.130 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,084 € 0,84 €
0,065 € 6,50 €
0,062 € 31,00 €
0,058 € 58,00 €
Full Reel (Order in multiples of 3000)
0,054 € 162,00 €
0,052 € 312,00 €
0,049 € 441,00 €
0,04 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5.5 V
SMD/SMT
14.5 V
SOT-323-3
12 A
175 W
4 pF
20 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.05 V
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDA5WY Automotive Unidirectional ESD Protection

STMicroelectronics ESDA5WY Automotive Dual Unidirectional ESD Protection is an automotive unidirectional transient voltage suppressor (TVS) developed for harsh environments. The TVS protects sensitive electronics from damage or latch-up due to electrical overstress (EOS), lightning surge, and ESD without aging effect and performance drifts.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.