EMIF06-HMC02F2

STMicroelectronics
511-EMIF06-HMC02F2
EMIF06-HMC02F2

Mfr.:

Description:
EMI Filter Circuits 6-line EMI filter and ESD protection for mini and micro SD card interfaces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
RoHS:  
6 Channel
EMIF06-HMC02F2
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 5000
Subcategory: Filters
Tradename: IPAD
Unit Weight: 5,300 mg
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
8542399000
CNHTS:
8541100000
CAHTS:
8542390000
USHTS:
8541100080
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Filter & ESD Protection ICs

STMicroelectronics EMI Filter and ESD Protection Integrated Circuits (ICs) are highly integrated devices to suppress EMI/RFI noise in all systems exposed to electromagnetic interference. These filters include ESD protection circuitry, which prevents damage to the application when subjected to ESD surges up to 20kV. These devices come with 2-, 3-, 4-, 6-, and 8-line options. Some devices are AEC-Q101 qualified for use in automotive applications. The STMicroelectronics EMI Filter and ESD Protection ICs are available in a variety of packages to minimize PCB space.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,389 € 3,89 €
0,301 € 7,53 €
0,275 € 27,50 €
0,246 € 123,00 €
0,221 € 221,00 €
Full Reel (Order in multiples of 5000)
0,187 € 935,00 €
0,179 € 1.790,00 €