E-ULQ2803A

STMicroelectronics
511-E-ULQ2803A
E-ULQ2803A

Mfr.:

Description:
Darlington Transistors Eight NPN Array

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Octal
NPN
50 V
500 mA
10 W
Through Hole
PDIP-18
- 40 C
+ 105 C
E-ULN2803
Tube
Brand: STMicroelectronics
Continuous Collector Current: 500 mA
Product Type: Darlington Transistors
Factory Pack Quantity: 20
Subcategory: Transistors
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.