E-L9338MD

STMicroelectronics
511-E-L9338MD
E-L9338MD

Mfr.:

Description:
Gate Drivers Quad Parallel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.557

Stock:
1.557 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,39 € 23,90 €
2,12 € 53,00 €
1,96 € 196,00 €
1,87 € 467,50 €
1,81 € 905,00 €
1,75 € 1.750,00 €
1,70 € 3.400,00 €
1,67 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-20
4 Driver
4 Output
700 mA
4.5 V
32 V
- 40 C
+ 150 C
L9338
AEC-Q100
Tube
Brand: STMicroelectronics
Country of Assembly: SG
Country of Diffusion: Not Available
Country of Origin: SG
Maximum Turn-Off Delay Time: 4.5 us
Maximum Turn-On Delay Time: 3.5 us
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Output Voltage: 45 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 2.3 Ohms
Shutdown: Yes
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 266,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99