E-L6258EX

STMicroelectronics
511-E-L6258EX
E-L6258EX

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1.5A Stepper Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.812

Stock:
1.812 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,13 € 13,13 €
10,38 € 103,80 €
9,55 € 238,75 €
8,85 € 885,00 €
8,54 € 2.135,00 €
8,34 € 4.170,00 €
2.790 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Full Bridge
1.5 A
15 mA
- 40 C
+ 150 C
SMD/SMT
PowerSO-36
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L6258EX
Factory Pack Quantity: 310
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 12 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stepper Motor Drivers

STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers spanning relatively simple ICs to more complex solutions, like solutions that need to drive a stepper motor using high-level motion commands autonomously. These commands come from the motor or motion control system host, such as a microcontroller, DSP, or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in various voltage and current ratings. The STMicroelectronics drivers are available in many space-saving, thermally-enhanced packages.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.