E-L6219R013TR

STMicroelectronics
511-E-L6219R013TR
E-L6219R013TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Dual Stepper Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,03 € 3,03 €
2,26 € 22,60 €
2,07 € 51,75 €
1,86 € 186,00 €
1,75 € 437,50 €
1,71 € 855,00 €
Full Reel (Order in multiples of 1000)
1,61 € 1.610,00 €
1,55 € 3.100,00 €
1,53 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Bipolar Stepper
500 mA
44 mA
- 20 C
+ 85 C
SMD/SMT
SOIC-24
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L6219R
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 4.5 V
Unit Weight: 307,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Stepper Motor Drivers

STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers spanning relatively simple ICs to more complex solutions, like solutions that need to drive a stepper motor using high-level motion commands autonomously. These commands come from the motor or motion control system host, such as a microcontroller, DSP, or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in various voltage and current ratings. The STMicroelectronics drivers are available in many space-saving, thermally-enhanced packages.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.