E-L4971

STMicroelectronics
Not Assigned
E-L4971

Mfr.:

Description:
Switching Voltage Regulators 1.5A STEP DOWN SWITCHING REGULAT

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
Through Hole
PDIP-8
Buck
3.5 V
L4971
Brand: STMicroelectronics
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99