DSM2180F3V-15K6

STMicroelectronics
511-DSM2180F3V-15K6
DSM2180F3V-15K6

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices 5.0V 8M 150ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SPLD - Simple Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
16
23.2 MHz
90 ns
- 40 C
+ 85 C
SMD/SMT
PLCC-52
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 200 uA
Product Type: SPLD - Simple Programmable Logic Devices
Series: DSM2180F3V
Factory Pack Quantity: 25
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.97 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310065
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS