CS30AL

STMicroelectronics
511-CS30AL
CS30AL

Mfr.:

Description:
Current Sense Amplifiers High side current sense high voltage op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.785

Stock:
7.785 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,44 € 14,40 €
1,32 € 33,00 €
1,18 € 118,00 €
1,11 € 277,50 €
1,08 € 540,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 3000)
0,989 € 2.967,00 €
0,972 € 5.832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
CS30
1 Channel
500 kHz
2.8 V to 30 V
90 dB
8 uA
200 uV
24 V
4 V
165 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Accuracy: 2.5 %
Amplifier Type: Current Sense Amplifier
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

Wearables

STMicroelectronics products for Wearable Applications are an industry-leading range of motion and environmental sensors in a broad range of already available wearable applications. These products include ultra-low power microcontrollers, BlueNRG BLUETOOTH® Smart wireless connectivity solutions, as well as analog and mixed-signal devices. STMicroelectronics provides a comprehensive platform for addressing the needs of any wearable design in a variety of industries, including healthcare technologies (remote heart-rate monitoring) and consumer products (smart fashion accessories).

CS30 & CS70 Current Sense Amplifiers

STMicroelectronics CS30 and CS70 Current Sense Amplifiers measure small differential voltages on high-side shunt resistors and translate them into ground referenced output voltages. The gains are internally fixed. Wide input common-mode voltage ranges, low quiescent currents, and tiny packaging enables use in a wide variety of applications. The input common-mode and power supply voltages are independent. The current consumption below 360µA (300µA CS30) and the wide supply voltage range enable the power supply to be connected to either side of the current measurement shunt with minimal error.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.